Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerGREENLEE
Manufacturer Part No3560
Newark Part No.96Y5463
Technical Datasheet
Stripping Capacity AWG8AWG
Stripping Capacity Metric4.7mm to 31.7mm
For Use WithCables Ranging from 8 AWG to 750 kcmil & Cable with an Outside Diameter of 4.7 mm to 31.7 mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Stripping Capacity AWG
8AWG
For Use With
Cables Ranging from 8 AWG to 750 kcmil & Cable with an Outside Diameter of 4.7 mm to 31.7 mm
SVHC
No SVHC (17-Dec-2015)
Stripping Capacity Metric
4.7mm to 31.7mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
