Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerGREENLEE TOOLS
Manufacturer Part No34401
Newark Part No.66F7938
Technical Datasheet
Drill Bit Size Metric12.7mm
Drill Bit Size Imperial1/2"
Effective Length-
Overall Length-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 34401 is a Kwik Stepper® 1/2-inch Multi-hole Step Bit with unique split-tip design penetrates through steel faster.
- Resists walking or skidding, even on round surfaces
- Balanced, double-flute construction requires less pressure
- 901 Bit extension
- 10GA (3.50mm) Maximum material thickness
- 3/8" Minimum chuck size
Applications
Industrial
Technical Specifications
Drill Bit Size Metric
12.7mm
Effective Length
-
Product Range
-
Drill Bit Size Imperial
1/2"
Overall Length
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
