Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerGREENLEE TOOLS
Manufacturer Part No36414
Newark Part No.90B8951
Technical Datasheet
Drill Bit Size Metric34.9mm
Drill Bit Size Imperial1-3/8"
Effective Length-
Overall Length79.4mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 36414 is a Kwik Stepper® Step Bit with unique split-tip design penetrates through steel faster.
- Resists walking or skidding, even on round surfaces
- Balanced, double-flute construction requires less pressure
- 10GA (3.50mm) Maximum material thickness
- 3/8" Minimum chuck size
Applications
Industrial
Technical Specifications
Drill Bit Size Metric
34.9mm
Effective Length
-
Product Range
-
Drill Bit Size Imperial
1-3/8"
Overall Length
79.4mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
