Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerGREENLEE TOOLS
Manufacturer Part NoCM600
Newark Part No.09J1702
Technical Datasheet
DMM FunctionsAC Current, AC Voltage, Resistance
Current Measure AC Max600A
Voltage Measure AC Max600V
Voltage Measure DC Max-
Resistance Measure Max2kohm
DMM Response TypeAverage
Range SelectionAuto
No. of Digits3.5
Jaw Opening Max35mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The Greenlee CM-600 Clamp-on Meters are versatile clamp-on meters intended to measure AC current, AC voltage, resistance and to verify continuity. These units also have data hold capability.
- Both AC amperage and AC/DC voltage measurement
- Auto power off for longer battery life
- Amperage Measurement : 600 AMP
- Display : 3-1/2 Digit LCD, 2000 Count
- Jaw Opening : 1.380 IN
- Measurement Category : CAT III, 600 V
- Resistance Measurement : 2000 OHM
- Voltage Measurement : 600 V
Applications
Industrial, Maintenance & Repair, Test & Measurement, Portable Devices
Contents
9V battery, test leads and carrying case.
Technical Specifications
DMM Functions
AC Current, AC Voltage, Resistance
Voltage Measure AC Max
600V
Resistance Measure Max
2kohm
Range Selection
Auto
Jaw Opening Max
35mm
SVHC
No SVHC (17-Dec-2015)
Current Measure AC Max
600A
Voltage Measure DC Max
-
DMM Response Type
Average
No. of Digits
3.5
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
