Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerGREENLEE TOOLS
Manufacturer Part NoGT-65
Newark Part No.25K3858
Technical Datasheet
Voltage Measuring Range AC19V to 1000V
Meter Display TypeLED
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Voltage Measuring Range AC
19V to 1000V
Operating Temperature Min
-
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Meter Display Type
LED
Operating Temperature Max
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
