Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerGREENLEE TOOLS
Manufacturer Part NoMINI-CFO
Newark Part No.81Y8388
Technical Datasheet
Cabinet StyleRolling Cabinet
Cabinet Material-
External Height - Imperial48.3"
External Height - Metric1.23m
External Width - Imperial46.5"
External Width - Metric1.2mm
External Depth - Imperial32.5"
External Depth - Metric825.5mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Cabinet Style
Rolling Cabinet
External Height - Imperial
48.3"
External Width - Imperial
46.5"
External Depth - Imperial
32.5"
Product Range
-
Cabinet Material
-
External Height - Metric
1.23m
External Width - Metric
1.2mm
External Depth - Metric
825.5mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
