New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Kits
                                                                                                  Print Page

                                                                                                  19973

                                                                                                  Punch Set, Tools, 1/2" to 1 1/4" Conduit Size Punch, Conduit Size Die, Draw Stud

                                                                                                  GREENLEE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  GREENLEE 19973
                                                                                                  ManufacturerGREENLEE
                                                                                                  Manufacturer Part No19973
                                                                                                  Newark Part No.48F2184
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 5 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$433.270
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $433.27
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  GREENLEE
                                                                                                  ManufacturerGREENLEE
                                                                                                  Manufacturer Part No19973
                                                                                                  Newark Part No.48F2184
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Kit Contents10-Pcs of 1/2" to 1 1/4" Conduit Size Punch, Conduit Size Die, Draw Stud
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Product Overview

                                                                                                  The 19973 is a Punch Set with high-impact and rugged plastic carrying case. Assortment of commonly used round standard knockout punches.

                                                                                                  • 10 GA Mild steel maximum capacity

                                                                                                  Applications

                                                                                                  Maintenance & Repair

                                                                                                  Contents

                                                                                                  721-1/2 1/2" Conduit size slug-buster punch, 14722 1/2" Conduit size die, 00042 3/8 x 1-9/16" Draw stud, 123AV 3/4" Conduit size punch, 124AV 3/4" Conduit size die, 125AV 1" Conduit size punch, 126AV 1" Conduit size die, 127AV 1-1/4" Conduit size punch, 128AV 1-1/4" Conduit size die and 249AVBB 3/4 x 2-1/8" Draw stud.

                                                                                                  Technical Specifications

                                                                                                  Kit Contents

                                                                                                  10-Pcs of 1/2" to 1 1/4" Conduit Size Punch, Conduit Size Die, Draw Stud

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (17-Dec-2015)