Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $160.550 |
Price for:Each
Minimum: 4
Multiple: 4
$642.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 435 from Greenlee Communications is a 3/16" (94.800mm) poly measuring tape for conduit measurement.
- Fish and measure conduit runs in one operation
- Permanently printed measurements every foot from zero to 3000' IN (914m)
- Made of strong, waterproof polyester
- Pay-out dispenser has anti-skid pads, handle and built-in cutter
- Length of 3000ft (914m)
- Tensile strength of 170.000LB (756.000KN) average breaking strength
- Weight of 4.400lb (2.000Kg)
Technical Specifications
Tape Measure Type
Manual
Blade Width
4.8mm
Product Range
-
Measuring Range Max
914m
Case Color
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
