Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,211.240 |
Price for:Each
Minimum: 1
Multiple: 1
$1,211.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 542-200 from Greenlee Communications is a 187inch x 200ft fibreglass fishtape. This is non-conductive fibreglass tape with patented low-friction coating for faster and easier fishing. It is excellent for installation of telecommunications and data communication cables in overhead plenums above suspended ceilings and under floors.
- Perfect for fishing in conduit with wire or cable present & replaceable tips
- Superior rapid tape pay-out and rewind & advanced comfort handle grip reduces fatigue
- Smaller Fish Eye with offset bend for improved fishing ability
- Improved low profile tip for easy fishing through all sizes of conduit
- Viewing port gives visibility to remaining tape and ability to remove jobsite debris quickly
- Rugged case design improve drop impact capability, flared case with Grip ridges for no slip handling
- 3/16" (4.700mm) diameter, 200ft (61m) length
- MagnumPRO sub brand, 16.000LB (7.200Kg) weight & 3/16" (4.800mm) width
- Exclusive, unique, lightweight product for easy positive feed out and rewind
Technical Specifications
Extended Length
61m
Product Range
-
Pulling Strength Max
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
