Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerGREENLEE
Manufacturer Part NoCM850
Newark Part No.09J1704
Technical Datasheet
Current Measure AC Max600A
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max400ohm
DMM Response TypeTrue RMS
Range SelectionAuto
No. of Digits3.75
Jaw Opening Max34mm
Product Range-
SVHCTo Be Advised
Product Overview
The Greenlee CM-850 Digital Clamp-on Meters are hand-held testing devices with the following measurement capabilities: AC and DC voltage, AC current, frequency, and resistance. They also verify continuity. The CM-850 is a true RMS reading meter.
- Auto ranging
- 42-segment bar graph
- AC amperage, AC/DC voltage, frequency and resistance measuring capability
- Easy-to-read backlit display for use in low light conditions
- Peak and data hold to capture measurement
- MIN/MAX feature for added versatility
- Analogue bar graph to view quick changes
- Selectable Auto Off for longer battery life
Applications
Industrial, Maintenance & Repair, Test & Measurement, Portable Devices
Contents
9V battery, test leads and carrying case.
Technical Specifications
DMM Functions
AC Current, AC/DC Voltage, Continuity, Frequency, Resistance
Voltage Measure AC Max
600V
Resistance Measure Max
400ohm
Range Selection
Auto
Jaw Opening Max
34mm
SVHC
To Be Advised
Current Measure AC Max
600A
Voltage Measure DC Max
600V
DMM Response Type
True RMS
No. of Digits
3.75
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
