
Product Overview
The PA1577 is a CABLE CHECK PC PRO Tester. This tester features quickly and easily troubleshoot cables to eliminate the cable as the source of a problem, 36-pin centronics printer, RJ11, RJ12, RJ45 shielded and unshielded, BNC coax female, male and female mini-DIN6, female mini-DIN4, USB-A/USB-B and mini-USB 5-pin. True cable mapping for over 20 different cable types: BNC coax and S-Video, VGA, FireWire, USB and mini-USB, PS/2, parallel printer, RS-232 serial and Cat-5e or Cat-6 LAN. Supports these connectors: male and female DB9, DB15, DB25 and HDB15. IEEE 1394 FireWire 4 and 6-pin. Tests 50Ω cables up to 305m and 75Ω cables up to 183m. Easy to read and understand LED indicator lights. New rugged case with built-in handle for easy transport. Auto scan or manual scan modes. Rubber feet grip to desk or bench to prevent slipping. Auto-off after 30 seconds of non-use to extend battery life.
Applications
Test & Measurement, Communications & Networking
Contents
Tester, 9V Battery.
Technical Specifications
-
279mm
41mm
To Be Advised
-
169mm
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
