Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGRIP ON TOOLS
Manufacturer Part No78520
Newark Part No.84Y8178
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerGRIP ON TOOLS
Manufacturer Part No78520
Newark Part No.84Y8178
Technical Datasheet
Length10ft
Length - Metric3m
Size (L x W) - Metric2.4m x 3
Width8ft
Size (L x W) - Imperial8ft x 10ft
Length - Imperial10ft
Width - Metric2.4m
MaterialPP (Polypropylene)
ColourGrey
Width - Imperial8ft
Product Range-
SVHCTo Be Advised
Product Overview
A multipurpose tarp that is perfect for protecting equipment, using as ground over, protecting vehicle cargo areas, and much more.
- Specially reinforced, high density polyethylene fabric, which accounts for its rugged, tear-resistant strength
- Reinforced corners with sealed in hems
- 3/16” thick poly roping sewn into hem all around
- Rust proof aluminum grommets on each corner and approximately every 3 feet all around hem
- Size: 8' x 10'
- Note: Image is representative of the tarp products, and may not be the same size as the actual product. See size in this description for actual size.
Technical Specifications
Length
10ft
Size (L x W) - Metric
2.4m x 3
Size (L x W) - Imperial
8ft x 10ft
Width - Metric
2.4m
Colour
Grey
Product Range
-
Length - Metric
3m
Width
8ft
Length - Imperial
10ft
Material
PP (Polypropylene)
Width - Imperial
8ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate