Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $718.590 |
| 3+ | $698.510 |
| 5+ | $687.080 |
Price for:Each
Minimum: 1
Multiple: 1
$718.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGT LINE
Manufacturer Part NoNEW M. WHEELS PEL
Newark Part No.42M0937
Technical Datasheet
Carrying Case MaterialPE (Polyethylene)
External Height345mm
External Width453mm
External Depth185mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Carrying Case Material
PE (Polyethylene)
External Width
453mm
Product Range
-
External Height
345mm
External Depth
185mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
