Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGUARDIAN ELECTRIC
Manufacturer Part No16-C-240A
Newark Part No.24F893
Product Range16 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part No16-C-240A
Newark Part No.24F893
Product Range16 Series
Technical Datasheet
Coil Voltage240VAC
Coil Resistance350ohm
Coil Power Continuous20VA
Holding Force19.5N
Holding Force - Metric19.461N
Solenoid OperationPull
Solenoid Duty CycleContinuous
Product Range16 Series
SVHCTo Be Advised
Technical Specifications
Coil Voltage
240VAC
Coil Power Continuous
20VA
Holding Force - Metric
19.461N
Solenoid Duty Cycle
Continuous
SVHC
To Be Advised
Coil Resistance
350ohm
Holding Force
19.5N
Solenoid Operation
Pull
Product Range
16 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
