Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGUARDIAN ELECTRIC
Manufacturer Part No22L-C-24D
Newark Part No.95F7092
Product Range22L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $104.840 |
| 25+ | $101.810 |
| 50+ | $96.780 |
| 100+ | $87.200 |
| 250+ | $80.640 |
Price for:Each
Minimum: 22
Multiple: 1
$2,306.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part No22L-C-24D
Newark Part No.95F7092
Product Range22L Series
Technical Datasheet
Frame TypeD Type / Box Type
Coil Voltage24VDC
Coil Resistance120ohm
Coil Power Continuous5W
Holding Force - Metric13.345N
Holding Force13.345N
Solenoid OperationPull
Solenoid Duty CycleContinuous
Product Range22L Series
SVHCTo Be Advised
Technical Specifications
Frame Type
D Type / Box Type
Coil Resistance
120ohm
Holding Force - Metric
13.345N
Solenoid Operation
Pull
Product Range
22L Series
Coil Voltage
24VDC
Coil Power Continuous
5W
Holding Force
13.345N
Solenoid Duty Cycle
Continuous
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
