Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoLT4X7-C-12D
Newark Part No.62F3655
Product RangeLT4X7 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $158.690 |
| 25+ | $148.280 |
| 50+ | $143.080 |
| 100+ | $137.880 |
Price for:Each
Minimum: 13
Multiple: 1
$2,062.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoLT4X7-C-12D
Newark Part No.62F3655
Product RangeLT4X7 Series
Technical Datasheet
Solenoid OperationPull
Coil Voltage12VDC
Holding Force0.8N
Coil Resistance63.3ohm
Solenoid Duty CycleContinuous
Coil Power Continuous2.4W
External Diameter11.13mm
External Length29.21mm
Product RangeLT4X7 Series
SVHCTo Be Advised
Technical Specifications
Solenoid Operation
Pull
Holding Force
0.8N
Solenoid Duty Cycle
Continuous
External Diameter
11.13mm
Product Range
LT4X7 Series
Coil Voltage
12VDC
Coil Resistance
63.3ohm
Coil Power Continuous
2.4W
External Length
29.21mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate