Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoT4X12-C-12D
Newark Part No.94F500
Product RangeT4X12 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $66.280 |
Price for:Each
Minimum: 24
Multiple: 1
$1,590.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoT4X12-C-12D
Newark Part No.94F500
Product RangeT4X12 Series
Technical Datasheet
Solenoid Duty CycleContinuous
Coil Voltage12VDC
Holding Force6.116N
Holding Force - Metric6.116N
Coil Resistance49.8ohm
Solenoid OperationPull
Coil Power Continuous3W
External Diameter12.7mm
External Length38.4mm
Product RangeT4X12 Series
SVHCTo Be Advised
Technical Specifications
Solenoid Duty Cycle
Continuous
Holding Force
6.116N
Coil Resistance
49.8ohm
Coil Power Continuous
3W
External Length
38.4mm
SVHC
To Be Advised
Coil Voltage
12VDC
Holding Force - Metric
6.116N
Solenoid Operation
Pull
External Diameter
12.7mm
Product Range
T4X12 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate