Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoT4X12-C-24D
Newark Part No.24F2982
Product RangeT4X12 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 25+ | $68.160 |
| 50+ | $64.330 |
| 100+ | $57.970 |
| 250+ | $53.820 |
Price for:Each
Minimum: 34
Multiple: 1
$2,317.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoT4X12-C-24D
Newark Part No.24F2982
Product RangeT4X12 Series
Technical Datasheet
Solenoid Duty CycleContinuous
Coil Voltage24VDC
Holding Force - Metric6.116N
Holding Force6.116N
Coil Resistance195ohm
Solenoid OperationPull
Coil Power Continuous3.1W
External Diameter12.7mm
External Length38.4mm
Product RangeT4X12 Series
SVHCTo Be Advised
Technical Specifications
Solenoid Duty Cycle
Continuous
Holding Force - Metric
6.116N
Coil Resistance
195ohm
Coil Power Continuous
3.1W
External Length
38.4mm
SVHC
To Be Advised
Coil Voltage
24VDC
Holding Force
6.116N
Solenoid Operation
Pull
External Diameter
12.7mm
Product Range
T4X12 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate