| Quantity | Price |
|---|---|
| 1+ | $1,134.070 |
Product Information
Product Overview
The AFG-2225 CAL from GW Instek is a 25MHz true dual channel arbitrary function generator. It provides superior features in its class. Dual channel supports couple, tracking, phase operation. Both channels are equipped with same characteristics to fit dual signal applications such as differential or IQ signalling. The outstanding cost performance value makes the AFG-2225 a practical instrument to accelerate the development process. The major features for both channels include 10Vpp output amplitude, 25MHz frequency bandwidth with 1µHz resolution, built-in waveforms of sine, square, ramp (triangle), pulse, ARB and noise. The AFG-2225 carries features of AM/FM/PM/FSK/SUM modulation, sweep, burst and frequency counter which can be applied to various communication fields. In addition to intuitive and friendly user interface, the 3.5inch colour LCD displays comprehensive operation information including true waveform presented at output.
- Calibrated arbitrary function generator
- Equivalent dual channel provides augmented value for customers
- USB host/device interface for remote control and waveform editing
- 100V to 240V AC input, 50 to 60Hz, 25W power consumption
- Correlated functions of dual channel outputs & high flexibility of arbitrary waveforms editing
- Wide frequency range from 1μHz to 25MHz (sine wave), 1μHz resolution in full range
- Built-in standard 120MSa/s, 10bit, 4K points arbitrary function for both channels
- True dual channel output, CH2 provides the same characteristics as CH1
- 1% to 99% adjustable duty cycle of square waveform can be used as pulse signal sources
- 266mm (W) x 107mm (H) x 293mm (D) dimension, 2.5Kg weight, 0 to 40°C operating temperature
Applications
Test & Measurement
Contents
AFG-2225 arbitrary function generator, User manual CD, Quick start manual, GTL-101 test lead x 2, Power cord.
Warnings
Connect the protective grounding conductor of the AC power cord to an earth ground to prevent electric shock.
Notes
Use only mating connectors not bare wires for the terminals.
Technical Specifications
Arbitrary, Function
-
AM, FM, FSK, PM
-
2 Channel
25MHz
-
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate