New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Bench Power Supplies & Loads
                      4. Bench Top Power Supplies
                      Print Page

                      ASR-3200

                      Bench Power Supply, Programmable, 1 Output, 0 Vrms, 400 Vrms, 0 A, 20 A

                      GW INSTEK ASR-3200
                      GW INSTEK ASR-3200
                      GW INSTEK ASR-3200
                      GW INSTEK ASR-3200
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerGW INSTEK
                      Manufacturer Part NoASR-3200
                      Newark Part No.52AJ6393
                      Product RangeASR-3000 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 7 week(s)
                      QuantityPrice
                      1+$9,577.100
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $9,577.10
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerGW INSTEK
                      Manufacturer Part NoASR-3200
                      Newark Part No.52AJ6393
                      Product RangeASR-3000 Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply Output TypeProgrammable
                      No. of Outputs1 Output
                      Output Voltage Min0Vrms
                      Output Voltage Max400Vrms
                      Output Current Min0A
                      Output Current Max20A
                      Power Rating2kVA
                      Supply Voltage Min180VAC
                      Supply Voltage Max264VAC
                      Manufacturer Warranty-
                      Product RangeASR-3000 Series
                      Plug TypeEU
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      2kVA Programmable AC/DC power source is an AC+DC power source featuring high-speed DC voltage rising and falling time ( 100us). It can provide rated power output during AC output and DC output. Nine ASR-3000 Series output modes are available, including AC power output mode (AC-INT Mode), DC power output mode (DC-INT Mode), AC/DC power output mode (AC+DC-INT Mode), External AC signal source mode (AC-EXT Mode), External AC/DC signal source mode (AC+DC-EXT Mode), External AC signal superimposition mode (AC-ADD Mode), External AC/DC signal superimposition mode (AC+DC-ADD Mode), External AC signal synchronization mode (AC-SYNC Mode), External AC/DC signal synchronization mode (AC+DC-SYNC Mode). It is ideal for the development of On-board Chargers, Server Powers, LED modules, AC Motors, AC Fans, UPS and various electronic components, as well as for testing applications of automotive electrical equipment and home appliances.

                      • Output rating: AC 0 to 400 Vrms, DC 0 to ± 570 V, output frequency up to 999.9 Hz
                      • DC output (100% of rated power)
                      • Measurement Items: Vrms, Vavg, Vpeak, Irms, IpkH, Iavg, Ipeak, P, S, Q, PF, CF
                      • Voltage and current harmonic analysis(THDv, THDi)
                      • Remote sensing capability
                      • OCP, OPP, OTP, AC fail detection and fan fail alarm
                      • Support arbitrary waveform function
                      • Customized phase angle for output on/off, sequence and simulation function (up to 10 sets)
                      • Interface(std):USB,LAN,RS-232,GPIB
                      • Built-in external control I/O & external signal i/p, built-in o/p relay control, built-in web server

                      Contents

                      2kVA programmable AC/DC power source, CD (user manual/programming manual), Safety guide, Input terminal cover, output terminal cover include remote sensing, GRA-442-E rack mount adapter(EIA), GTL-246 USB cable.

                      Technical Specifications

                      Power Supply Output Type

                      Programmable

                      Output Voltage Min

                      0Vrms

                      Output Current Min

                      0A

                      Power Rating

                      2kVA

                      Supply Voltage Max

                      264VAC

                      Product Range

                      ASR-3000 Series

                      SVHC

                      No SVHC (17-Jan-2022)

                      No. of Outputs

                      1 Output

                      Output Voltage Max

                      400Vrms

                      Output Current Max

                      20A

                      Supply Voltage Min

                      180VAC

                      Manufacturer Warranty

                      -

                      Plug Type

                      EU

                      Technical Docs (3)

                      Technical Data Sheet EN

                      User Manual EN

                      Programming Manual EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.