Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGW INSTEK
Manufacturer Part NoASR-3400HF
Newark Part No.68AK0825
Product RangeASR-3000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $16,513.200 |
Price for:Each
Minimum: 1
Multiple: 1
$16,513.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoASR-3400HF
Newark Part No.68AK0825
Product RangeASR-3000 Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min0Vrms
Output Voltage Max400Vrms
Output Current Min0A
Output Current Max40A
Power Rating4kVA
Supply Voltage Min180V
Supply Voltage Max264V
Manufacturer Warranty-
Product RangeASR-3000 Series
Plug TypeEU
SVHCNo SVHC (17-Jan-2022)
Product Overview
ASR3400HF is an ASR-3000 series programmable AC+DC power source, featuring high-speed DC voltage rising and falling time (≦100us). ASR-3400 is ideal for the development of On-board Chargers, Server Powers, LED modules, AC Motors, AC Fans, UPS, and various electronic components, as well as for testing applications of automotive electrical equipment and home appliances.
- Output rating AC 0 – 400Vrms, DC 0 - ± 570V, maximum. input current is 30A, output capacity of 4kVA
- Output frequency up to 5000Hz
- DC output (100% of rated power)
- Measurement items: Vrms, Vavg, Vpeak, Irms, IpkH, Iavg, Ipeak, P, S, Q, PF, CF
- Voltage and current harmonic analysis(THDv, THDi)
- Remote sensing capability
- USB, LAN, RS-232, GPIB interface
- Customized phase angle for output on/off
- Sequence and simulation function(up to 10 sets)
- Built-in external control I/O and external signal input, output relay control and web-server
Contents
Programmable AC+DC power source, CD (user manual/ programming manual), Safety guide, Input terminal cover, Output terminal cover include remote sensing, GRA-442-E rack mount adapter(EIA), GTL-246 USB cable.
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0Vrms
Output Current Min
0A
Power Rating
4kVA
Supply Voltage Max
264V
Product Range
ASR-3000 Series
SVHC
No SVHC (17-Jan-2022)
No. of Outputs
1 Output
Output Voltage Max
400Vrms
Output Current Max
40A
Supply Voltage Min
180V
Manufacturer Warranty
-
Plug Type
EU
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate