Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $785.620 |
Price for:Each
Minimum: 1
Multiple: 1
$785.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoGDP-040D
Newark Part No.78Y1153
Oscilloscope Probe FunctionDifferential
Bandwidth40MHz
Input Voltage Max600Vrms
Test Probe Attenuation200:1
For Use WithGW INSTEK GDS-200 & GDS-300 Series Oscilloscopes
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
GDP-040D dual-channel differential probe suitable for GDS-300/200 series oscilloscopes.
- 600V CATII input
- DC~40MHz bandwidth
- x200 attenuation
- Locked attachment for GDS-200/300
- Integrated test leads
Contents
Differential probe GDP-040D, Test lead GTL-131 x2, Quick start guide.
Technical Specifications
Oscilloscope Probe Function
Differential
Input Voltage Max
600Vrms
For Use With
GW INSTEK GDS-200 & GDS-300 Series Oscilloscopes
SVHC
No SVHC (17-Jan-2022)
Bandwidth
40MHz
Test Probe Attenuation
200:1
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate