New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Oscilloscopes
                                                                                                  4. Digital Signal / Digital Phosphor Oscilloscopes - DSO/DPO
                                                                                                  Print Page

                                                                                                  GDS-1072-U

                                                                                                  Digital Oscilloscope, GDS-1000-U Series, 2 Channel, 70 MHz, 250 MSPS, 4 kpts, 5 ns

                                                                                                  GW INSTEK
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  GW INSTEK GDS-1072-U
                                                                                                  ManufacturerGW INSTEK
                                                                                                  Manufacturer Part NoGDS-1072-U
                                                                                                  Newark Part No.79T9533
                                                                                                  Product RangeGDS-1000-U Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 12 week(s)

                                                                                                  Product Information

                                                                                                  GW INSTEK
                                                                                                  ManufacturerGW INSTEK
                                                                                                  Manufacturer Part NoGDS-1072-U
                                                                                                  Newark Part No.79T9533
                                                                                                  Product RangeGDS-1000-U Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeGDS-1000-U Series
                                                                                                  Scope Channels2 Channel
                                                                                                  Bandwidth70MHz
                                                                                                  Sampling Rate250MSPS
                                                                                                  Display Memory Depth4 kpts
                                                                                                  Calculated Rise Time5ns
                                                                                                  Scope Display TypeTFT LCD Color
                                                                                                  Kit ContentsDSO, One 70MHz GTP-070A-4 Passive Probe Per Channel, User Manual, Power Cord
                                                                                                  Manufacturer WarrantyLifetime Warranty
                                                                                                  Plug Type-
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  The GDS-1072-U from GW Instek is a GDS-1000-U series 70MHz, 2-channel, digital storage oscilloscope. This easy to use oscilloscope provides a unique solution and operates at 70MHz with a real time sampling rate of 250MSa/s and 25GSa/s Equivalent-Time sampling rate, giving users a more flexible option to process incoming signals. Coupled with the high resolution 5.7” colour TFT display with user-friendly interface USB device and host port make the GDS-1000-U series feature rich. It features 2mV/div to 10V/div vertical sensitivity, 1Mohm input impedance and 100V to 240V AC power source.

                                                                                                  • Math Function: Add, Subtract, FFt
                                                                                                  • Fast horizontal position mark and search
                                                                                                  • Auto measurement gating, flexible probe factor setting
                                                                                                  • GO/NOGO function, PC remote control software, datalogger
                                                                                                  • FFT/FFTrms and zoom FFT measurement
                                                                                                  • 250MSa/s real time sample rates maximum, 25GSa/s equivalent time
                                                                                                  • Observation expand by ground/centre observation-delay on/ off
                                                                                                  • 4k points per channel record length, 2mV to 10V vertical scale, 1ns to 50s horizontal range
                                                                                                  • Up to 19 automatic measurements, auto/normal trigger
                                                                                                  • Digital storage counter function, zoom FFT, cursor readout, auto-set

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contents

                                                                                                  GDS-1072 digital storage oscilloscope, User manual, Power cord, GTP-070A-4 70MHz (10:1/1:1) switchable passive probe.

                                                                                                  Warnings

                                                                                                  The power supply voltage should not fluctuate more than 10%.

                                                                                                  Notes

                                                                                                  Make sure the BNC input voltage does not exceed 300V peak.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  GDS-1000-U Series

                                                                                                  Bandwidth

                                                                                                  70MHz

                                                                                                  Display Memory Depth

                                                                                                  4 kpts

                                                                                                  Scope Display Type

                                                                                                  TFT LCD Color

                                                                                                  Manufacturer Warranty

                                                                                                  Lifetime Warranty

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Scope Channels

                                                                                                  2 Channel

                                                                                                  Sampling Rate

                                                                                                  250MSPS

                                                                                                  Calculated Rise Time

                                                                                                  5ns

                                                                                                  Kit Contents

                                                                                                  DSO, One 70MHz GTP-070A-4 Passive Probe Per Channel, User Manual, Power Cord

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.