You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

GDS-1074B

Digital Oscilloscope, GDS-1000B Series, 4 Channel, 70 MHz, 1 GSPS, 10 Mpts, 5 ns

GDS-1074B - Digital Oscilloscope, GDS-1000B Series, 4 Channel, 70 MHz, 1 GSPS, 10 Mpts, 5 ns
GDS-1074B - Digital Oscilloscope, GDS-1000B Series, 4 Channel, 70 MHz, 1 GSPS, 10 Mpts, 5 ns
GDS-1074B - Digital Oscilloscope, GDS-1000B Series, 4 Channel, 70 MHz, 1 GSPS, 10 Mpts, 5 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GW INSTEK GW INSTEK
Manufacturer Part No:
GDS-1074B
Newark Part No.:
51Y5255
Product Range
GDS-1000B Series
Technical Datasheet:
GDS-1074B   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
GDS-1000B Series

:
4 Channel

:
70MHz

:
1GSPS

:
10 Mpts

:
5ns

:
WVGA LCD Color

:
One 70MHz GTP-070A-4 Passive Probe Per Channel (10:1 Switchable), Power Cord, User Manual

:
-

:
US

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The GDS-1000B series Digital Oscilloscope demonstrates the impeccable functionalities with an extremely ordinary pricing, which allows customers to realize the true meaning of bigger bang for the buck. Although, the GDS-1000B series is under the category of general purpose oscilloscope, the full functionalities within this simple-in-look oscilloscope, including parameter measurement, cursor indication, digital voltage meter and data logging, surpasses the same category 1000 series oscilloscopes in the market. It features three bandwidth selections - 100, 70MHz, 50MHz and equips with analogue signal input terminals by four or two channels. The maximum sampling rate for each single channel is 1GSa/s and the memory depth is 10Mpts per channel independently. The waveform update rate is 50000wfms/s, which helps users to precisely observe the detailed waveform variation. Additionally, 7-inch WVGA colour LCD display and the 256 colour gradient display functions.
  • Compact and innovative exterior design
  • Zero Key function for horizontal time, vertical voltage and triggering
  • 1Mpts FFT frequency domain signal display
  • 256 Colour gradient display function to strengthen waveform performance
  • 10M Maximum memory depth for each channel
  • 1GSa/s Maximum sampling rate
  • Zoom in/play and pause function
  • Diversified trigger functions
  • X-Y mode display
  • Go/NoGo function
  • Digital voltage meter function
  • Data log function
  • Digital filter function
  • 36 Measurement parameter selections
  • OpenWave connection software

Applications

Test & Measurement, Industrial, Hobby & Education

Contents

Digital oscilloscope, GTP-100B-4 100MHz and GTP-070B-4 70MHz Passive probe.

Best Seller

8 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$813.15

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $813.15
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange