| Quantity | Price |
|---|---|
| 1+ | $1,207.220 |
Product Information
Product Overview
The GPD3303S CAL D from GW Instek is a GPD series 195W, 3-channel, programmable linear DC power supply. It has superior technology and high quality. The power supply offers digital panel control, keylock feature, large display, bright LED indicators, high output resolution, 4 sets of set-up memory, USB remote control, 4 LED display sets (3 digits after decimal point) and smart cooling fan control. Additionally, the GPD series power supplies provide easy operation, a wide selection of panel settings and the most important for a reasonable price. Tracking series (higher output voltage) and tracking parallel (higher output current) function allows using wide range of applications. The knobs are digitally controlled allowing fine or coarse volume setting. Typical application includes laboratories and educational facilities, product testing and quality assurance, service operation and post sales support, product development and debugging.
- Calibrated with data compact designed linear DC power supply
- 4 sets of save/recall, output ON/OFF, 100V/120V/220V/230V (±10%, 50/60Hz) AC power
- 1mV/1mA minimum resolution, 0 to 30V(CH1)/0 to 30V (CH2)/2.5/3.3/5V (CH3) output voltage
- 0 to 3A (CH1)/0 to 3A (CH2)/0 to 3A (CH3) output current, ≤0.5% + 10mV tracking error
- USB interface, PC software, USB driver, 4 3/4 digits voltage, 3 3/4 digits current 0.4" LED display
- CV/CC modes, bright LED display shows settings or actual level of output, user friendly operation
- ≤ 0.01%+3mV (voltage)/ ≤ 0.2%+3mA (current) line regulation, ≤100µs recovery time
- ≤ 0.01%+3mV (current ≤ 3A), 0.02%+5mV (current <gt/>3A) (voltage)/≤ 0.2%+3mA (current) load regulation
- Ripple & noise of ≤ 1mVrms (5Hz to 1MHz) (voltage)/≤3mArms (current), ≤300ppm/°C temp coefficient
- 210(W) x 130 (H) x 265(D)mm dimension, 7Kg weight, 0°C to 40° ambient temperature
Applications
Test & Measurement
Contents
GPD3303S linear DC power supply, User manual, Power cord, GTL-104Ax2 test lead, GTL-105Ax1 test lead, GTL-203Ax1 European test lead, GTL-204Ax2 European test lead, GTL-201Ax1 European test lead.
Notes
Make sure the cause of fuse blowout is fixed before fuse replacement.
Technical Specifications
Programmable
0V
0A
195W
230VAC
GPD Series
No SVHC (17-Jan-2022)
3 Output
30V
3A
100VAC
-
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate