New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Bench Power Supplies & Loads
                      4. Bench Top Power Supplies
                      Print Page

                      GPD3303S CAL DU

                      Bench Power Supply, Calibrated Data & Uncertainties, Programmable, 3 Output, 0 V, 30 V, 0 A, 3 A

                      GW INSTEK GPD3303S CAL DU
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerGW INSTEK
                      Manufacturer Part NoGPD3303S CAL DU
                      Newark Part No.12AC5822
                      Product RangeGPD Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      6 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1,258.190
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,258.19
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerGW INSTEK
                      Manufacturer Part NoGPD3303S CAL DU
                      Newark Part No.12AC5822
                      Product RangeGPD Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply Output TypeProgrammable
                      No. of Outputs3 Output
                      Output Voltage Min0V
                      Output Voltage Max30V
                      Output Current Min0A
                      Output Current Max3A
                      Power Rating195W
                      Supply Voltage Min100VAC
                      Supply Voltage Max230VAC
                      Manufacturer Warranty-
                      Product RangeGPD Series
                      Plug Type-
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      The GPD3303S CAL DU from GW Instek is a GPD series 195W, 3-channel, programmable linear DC power supply. It has superior technology and high quality. The power supply offers digital panel control, keylock feature, large display, bright LED indicators, high output resolution, 4 sets of set-up memory, USB remote control, 4 LED display sets (3 digits after decimal point) and smart cooling fan control. Additionally, the GPD series power supplies provide easy operation, a wide selection of panel settings and the most important for a reasonable price. Tracking series (higher output voltage) and tracking parallel (higher output current) function allows using wide range of applications. The knobs are digitally controlled allowing fine or coarse volume setting. Typical application includes laboratories and educational facilities, product testing and quality assurance, service operation and post sales support, product development and debugging.

                      • Calibrated with data and uncertainties compact designed linear DC power supply
                      • 4 sets of save/recall, output ON/OFF, 100V/120V/220V/230V (±10%, 50/60Hz) AC power
                      • 1mV/1mA minimum resolution, 0 to 30V(CH1)/0 to 30V (CH2)/2.5/3.3/5V (CH3) output voltage
                      • 0 to 3A (CH1)/0 to 3A (CH2)/0 to 3A (CH3) output current, ≤0.5% + 10mV tracking error
                      • USB interface, PC software, USB driver, 4 3/4 digits voltage, 3 3/4 digits current 0.4" LED display
                      • CV/CC modes, bright LED display shows settings or actual level of output, user friendly operation
                      • ≤ 0.01%+3mV (voltage)/ ≤ 0.2%+3mA (current) line regulation, ≤100µs recovery time
                      • ≤ 0.01%+3mV (current ≤ 3A), 0.02%+5mV (current <gt/>3A) (voltage)/≤ 0.2%+3mA (current) load regulation
                      • Ripple & noise of ≤ 1mVrms (5Hz to 1MHz) (voltage)/≤3mArms (current), ≤300ppm/°C temp coefficient
                      • 210(W) x 130 (H) x 265(D)mm dimension, 7Kg weight, 0°C to 40° ambient temperature

                      Applications

                      Test & Measurement

                      Contents

                      GPD3303S linear DC power supply, User manual, Power cord, GTL-104Ax2 test lead, GTL-105Ax1 test lead, GTL-203Ax1 European test lead, GTL-204Ax2 European test lead, GTL-201Ax1 European test lead.

                      Notes

                      Make sure the cause of fuse blowout is fixed before fuse replacement.

                      Technical Specifications

                      Power Supply Output Type

                      Programmable

                      Output Voltage Min

                      0V

                      Output Current Min

                      0A

                      Power Rating

                      195W

                      Supply Voltage Max

                      230VAC

                      Product Range

                      GPD Series

                      SVHC

                      No SVHC (17-Jan-2022)

                      No. of Outputs

                      3 Output

                      Output Voltage Max

                      30V

                      Output Current Max

                      3A

                      Supply Voltage Min

                      100VAC

                      Manufacturer Warranty

                      -

                      Plug Type

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.