New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Bench Power Supplies & Loads
                                                                                                  4. Bench Top Power Supplies
                                                                                                  Print Page

                                                                                                  GPD3303S CAL

                                                                                                  Bench Power Supply, Calibrated, Programmable, 3 Output, 0 V, 30 V, 0 A, 3 A

                                                                                                  GW INSTEK
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  GW INSTEK GPD3303S CAL
                                                                                                  ManufacturerGW INSTEK
                                                                                                  Manufacturer Part NoGPD3303S CAL
                                                                                                  Newark Part No.12AC5820
                                                                                                  Product RangeGPD Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order by Phone
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.

                                                                                                  Product Information

                                                                                                  GW INSTEK
                                                                                                  ManufacturerGW INSTEK
                                                                                                  Manufacturer Part NoGPD3303S CAL
                                                                                                  Newark Part No.12AC5820
                                                                                                  Product RangeGPD Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Power Supply Output TypeProgrammable
                                                                                                  No. of Outputs3 Output
                                                                                                  Output Voltage Min0V
                                                                                                  Output Voltage Max30V
                                                                                                  Output Current Min0A
                                                                                                  Output Current Max3A
                                                                                                  Power Rating195W
                                                                                                  Supply Voltage Min100VAC
                                                                                                  Supply Voltage Max230VAC
                                                                                                  Manufacturer Warranty-
                                                                                                  Product RangeGPD Series
                                                                                                  Plug Type-
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  The GPD3303S CAL from GW Instek is a GPD series 195W, 3-channel, programmable linear DC power supply. It has superior technology and high quality. The power supply offers digital panel control, keylock feature, large display, bright LED indicators, high output resolution, 4 sets of set-up memory, USB remote control, 4 LED display sets (3 digits after decimal point) and smart cooling fan control. Additionally, the GPD series power supplies provide easy operation, a wide selection of panel settings and the most important for a reasonable price. Tracking series (higher output voltage) and tracking parallel (higher output current) function allows using wide range of applications. The knobs are digitally controlled allowing fine or coarse volume setting. Typical application includes laboratories and educational facilities, product testing and quality assurance, service operation and post sales support, product development and debugging.

                                                                                                  • Calibrated compact designed linear DC power supply
                                                                                                  • 4 sets of save/recall, output ON/OFF, 100V/120V/220V/230V (±10%, 50/60Hz) AC power
                                                                                                  • 1mV/1mA minimum resolution, 0 to 30V(CH1)/0 to 30V (CH2)/2.5/3.3/5V (CH3) output voltage
                                                                                                  • 0 to 3A (CH1)/0 to 3A (CH2)/0 to 3A (CH3) output current, ≤0.5% + 10mV tracking error
                                                                                                  • USB interface, PC software, USB driver, 4 3/4 digits voltage, 3 3/4 digits current 0.4" LED display
                                                                                                  • CV/CC modes, bright LED display shows settings or actual level of output, user friendly operation
                                                                                                  • ≤ 0.01%+3mV (voltage)/ ≤ 0.2%+3mA (current) line regulation, ≤100µs recovery time
                                                                                                  • ≤ 0.01%+3mV (current ≤ 3A), 0.02%+5mV (current <gt/>3A) (voltage)/≤ 0.2%+3mA (current) load regulation
                                                                                                  • Ripple & noise of ≤ 1mVrms (5Hz to 1MHz) (voltage)/≤3mArms (current), ≤300ppm/°C temp coefficient
                                                                                                  • 210(W) x 130 (H) x 265(D)mm dimension, 7Kg weight, 0°C to 40° ambient temperature

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contents

                                                                                                  GPD3303S linear DC power supply, User manual, Power cord, GTL-104Ax2 test lead, GTL-105Ax1 test lead, GTL-203Ax1 European test lead, GTL-204Ax2 European test lead, GTL-201Ax1 European test lead.

                                                                                                  Notes

                                                                                                  Make sure the cause of fuse blowout is fixed before fuse replacement.

                                                                                                  Technical Specifications

                                                                                                  Power Supply Output Type

                                                                                                  Programmable

                                                                                                  Output Voltage Min

                                                                                                  0V

                                                                                                  Output Current Min

                                                                                                  0A

                                                                                                  Power Rating

                                                                                                  195W

                                                                                                  Supply Voltage Max

                                                                                                  230VAC

                                                                                                  Product Range

                                                                                                  GPD Series

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  No. of Outputs

                                                                                                  3 Output

                                                                                                  Output Voltage Max

                                                                                                  30V

                                                                                                  Output Current Max

                                                                                                  3A

                                                                                                  Supply Voltage Min

                                                                                                  100VAC

                                                                                                  Manufacturer Warranty

                                                                                                  -

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.