Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoGPM-8213GP
Newark Part No.38AC3624
Technical Datasheet
Analyzer FunctionsCurrent, Crest Factor, Frequency, Harmonics, Integration, Power, Voltage
No. of Channels2 Channel
Voltage Range rms600V
Bandwidth6kHz
External Height110mm
External Width270mm
External Depth350mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
Digital power meter designed specifically for single-phase (1P/2W) AC power supply's power measurements. It comes with two data display modes standard display (displaying 2 major measurement items + 6 minor measurement items) and simple display (displaying test data of four different measurement items).
- GPIB, RS-232C, USB device, LAN standard interface
- 4” TFT LCD
- 19 power measurement parameters
- Integral measurement function and high-accuracy voltage/current/power measurement capabilities
- Front panel test terminal
Technical Specifications
Analyzer Functions
Current, Crest Factor, Frequency, Harmonics, Integration, Power, Voltage
Voltage Range rms
600V
External Height
110mm
External Depth
350mm
SVHC
No SVHC (17-Jan-2022)
No. of Channels
2 Channel
Bandwidth
6kHz
External Width
270mm
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate