New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Electrical Installation & Electrical Test Equipment
                      4. Power & Appliance Testers
                      5. Power Analysis Testers
                      Print Page

                      GPM-8320

                      POWER METER, DIGITAL, 100KHZ, 15 TO 1KV

                      GW INSTEK GPM-8320
                      GW INSTEK GPM-8320
                      GW INSTEK GPM-8320
                      GW INSTEK GPM-8320
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerGW INSTEK
                      Manufacturer Part NoGPM-8320
                      Newark Part No.81AK2321
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerGW INSTEK
                      Manufacturer Part NoGPM-8320
                      Newark Part No.81AK2321
                      Technical Datasheet

                      Data Sheet

                      Analyzer FunctionsCurrent, Crest Factor, Frequency, Harmonics, Integration, Power, Power Factor, Phase Angle, Voltage
                      No. of Channels2 Channel
                      Voltage Range rms15V to 1kV
                      Bandwidth100kHz
                      External Height132mm
                      External Width220mm
                      External Depth402.5mm
                      Product Range-
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      GPM-8320 is a digital power meter designed specifically for measuring power in three-phase AC power sources, making it suitable for most electrical and electronic product testing applications. It has a testing bandwidth of DC, 0.1Hz to 100KHz and feature 16bit A/D converters and a sampling rate of 300KHz. A 5" TFT LCD display, 5 digits of measurement readings, 25 different power measurement parameters and high precision measurement capabilities are also provided. It also features waveform display capabilities (voltage/current/power), the integration measurement function, harmonics measurement and analysis of multiple orders, external sensor input terminals, and a variety of communications interfaces. These features help users achieve clear, convenient, and accurate power measurements, making them the most fully-featured and cost-effective power meters in the same category.

                      • RS-232C/USB device & host / LAN interface
                      • Distorted wave current/voltage measurement: full range for CF=3, and half range for CF=6 (or 6A)
                      • Meeting IEC 61000-4-7 harmonic measurement (50/60Hz)
                      • Wiring selecting button (1P3W,3P3W,3P4W,3V3A)
                      • Harmonic measurement & analysis up to 50 orders
                      • Auto ranging function for Integration mode
                      • Screen capture through USB host
                      • Provide external current sensor input (EXT1/EXT2)
                      • Power source range from 100~240V±10%, 50/60Hz (consumption: 35VA)
                      • Dimension is 8.66" (W) x 5.19" (H) x 15.85" (D)

                      Contents

                      Digital power meter, Safety instruction sheet x 1, Power cord x 1, Test lead GTL-209 x 2, Test lead GTL-212A x 2, CD x 1 (including complete user manual and USB driver).

                      Technical Specifications

                      Analyzer Functions

                      Current, Crest Factor, Frequency, Harmonics, Integration, Power, Power Factor, Phase Angle, Voltage

                      Voltage Range rms

                      15V to 1kV

                      External Height

                      132mm

                      External Depth

                      402.5mm

                      SVHC

                      No SVHC (17-Jan-2022)

                      No. of Channels

                      2 Channel

                      Bandwidth

                      100kHz

                      External Width

                      220mm

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.