Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGW INSTEK
Manufacturer Part NoGPP-1326
Newark Part No.33AH6981
Product RangeGPP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $771.450 |
Price for:Each
Minimum: 1
Multiple: 1
$771.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoGPP-1326
Newark Part No.33AH6981
Product RangeGPP Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max32V
Output Current Min0A
Output Current Max6A
Power Rating192W
Supply Voltage Min-
Supply Voltage Max230VAC
Manufacturer Warranty1 Year
Product RangeGPP Series
Plug Type-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- 32V/6A single-output programmable DC power supply
- 4.3”TFT LCD display
- Supports setting value, measurement value and output waveform display
- Load function (CC, CV, CR mode)
- Tracking series and parallel function without additional external wiring
- Over voltage protection/over current protection/over temperature protection
- Delay function/output monitoring function/output recorder function
- Intelligent temperature control fan effectively reduces noise
- Sequential output function and built-in 8 template waveforms
- RS-232/USB(CDC) interface
Contents
Programmable DC power supply, 6 test lead GTL-104A x 1, GTL-105A x 1, User manual x 1 , Power cord x 1.
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
192W
Supply Voltage Max
230VAC
Product Range
GPP Series
SVHC
No SVHC (17-Jan-2022)
No. of Outputs
1 Output
Output Voltage Max
32V
Output Current Max
6A
Supply Voltage Min
-
Manufacturer Warranty
1 Year
Plug Type
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate