Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGW INSTEK
Manufacturer Part NoGPP-3323 (LAN)
Newark Part No.65AJ5226
Product RangeGPP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,159.260 |
Price for:Each
Minimum: 1
Multiple: 1
$1,159.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoGPP-3323 (LAN)
Newark Part No.65AJ5226
Product RangeGPP Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs3 Output
Output Voltage Min0V
Output Voltage Max32V
Output Current Min0A
Output Current Max3A
Power Rating217W
Supply Voltage Min-
Supply Voltage Max230VAC
Manufacturer Warranty-
Product RangeGPP Series
Plug Type-
SVHCNo SVHC (17-Jan-2022)
Product Overview
GPP-3323 (LAN) is a GPP-series three output programmable DC power supply with LAN interface. It has a three-channel output (CH1: 0~32V/0~3A, CH2:0~32V/0~3A, CH3: 1.8V, 2.5V, 3.3V, 5.0V/5A) with the maximum output power of 217W. It not only provides high program resolution (1mV/0.1mA) and read back resolution (0.1mV/0.1mA), but also features optimal low-ripple noise characteristics ≦350uVrms/≦2mArms and output transient recovery capability≦50S. Independent output on-off switch is provided for each channel.
- 4.3”TFT LCD display
- Supports setting value, measurement value and output waveform display
- Load function (CC, CV, CR mode)
- Utilizing hardware to realize OVP / OCP / OTP
- Delay function / output monitoring function / output recorder function
- Intelligent temperature control fan effectively reduces noise
- Sequential output function and built-in 8 template waveforms
- Output recorder function records the output V&I parameters with a minimum recording interval of 1sec
- Provides 10 sets of memory for each sequence/delay/recorder/panel setting condition
- Supports A USB (type A) output terminal
Contents
Three output programmable D.C. power supply, Test lead GTL-104A x 3, User manual x 1 , Power cord x 1.
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
217W
Supply Voltage Max
230VAC
Product Range
GPP Series
SVHC
No SVHC (17-Jan-2022)
No. of Outputs
3 Output
Output Voltage Max
32V
Output Current Max
3A
Supply Voltage Min
-
Manufacturer Warranty
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate