Quantity | Price |
---|---|
1+ | $1,694.310 |
Product Information
Product Overview
GPP-7250G is a GPP series 36V/10A single channel programmable DC power supply with GPIB interface option. It provides a variety of display modes, including channel setting values, measurement values, and waveform display. Using the output monitoring function of the GPP series, users can set monitoring conditions according to their needs, generate an alarm or stop output during the measurement process, stop the measurement and protect the customer's DUT. It provides an output recorder function, the voltage/current of the output process can be recorded in the internal memory, and the results can be saved as (*.REC) or (*.CSV) file and transferred to a USB. The saved *.CSV can be later exported into Excel for analysis. In addition, the Trigger In/Trigger Out function can synchronize external devices. It is used for scientific research and experimental testing, electronic parts test and 3C electronic product test.
- High programming resolution (2mV/0.1mA) and readback resolution (0.1mV/0.1mA)
- Low ripple noise characteristics 1mVrms ( 5Hz~ 1MHz)/ 2mArms
- Output transient recovery ≦ capability 100µs
- Load function (CC, CV, CR mode), utilizes hardware to realize OVP / OCP / OTP
- Delay function/output monitoring function /output recorder function
- Supports setting value, measurement value and output waveform display
- Sequential output function and 8 built-in template waveforms
- Output recorder function records output voltage & current parameters with 1sec recording interval
- Intelligent temperature-controlled fan effectively reduces noise
- RS-232, USB, ext I/O, LAN, GPIB interface, dimension is 8.39" x 5.71" x 14.25"(W x H x D)
Contents
Single channel programmable DC power supply, Power cord, Test lead : GTL-104A x 1, GTL-105A x 1.
Technical Specifications
Programmable
0V
0A
360W
230VAC
GPP Series
No SVHC (17-Jan-2022)
1 Output
72V
5A
100VAC
-
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate