New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Healthcare
                            • Robotics
                              • Industrial Automation
                                • OEM Solutions
                                  • EV Charging
                                    • Transportation
                                      • Internet of Things
                                        • Artificial Intelligence
                                          • Maintenance & Safety
                                            • Wireless Technology
                                              • Sensor Technology
                                                • Power Management
                                                  • Embedded Hub
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Bench Power Supplies & Loads
                                                                                                  4. Bench Top Power Supplies
                                                                                                  Print Page

                                                                                                  GPS-3030DD CAL D

                                                                                                  Bench Power Supply, Calibrated w/Data, Adjustable, 1 Output, 0 V, 30 V, 0 A, 3 A

                                                                                                  GW INSTEK GPS-3030DD CAL D
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerGW INSTEK
                                                                                                  Manufacturer Part NoGPS-3030DD CAL D
                                                                                                  Newark Part No.12AC5833
                                                                                                  Product RangeGPS-Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order by Phone
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.

                                                                                                  Product Information

                                                                                                  ManufacturerGW INSTEK
                                                                                                  Manufacturer Part NoGPS-3030DD CAL D
                                                                                                  Newark Part No.12AC5833
                                                                                                  Product RangeGPS-Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Power Supply Output TypeAdjustable
                                                                                                  No. of Outputs1 Output
                                                                                                  Output Voltage Min0V
                                                                                                  Output Voltage Max30V
                                                                                                  Output Current Min0A
                                                                                                  Output Current Max3A
                                                                                                  Power Rating90W
                                                                                                  Supply Voltage Min90VAC
                                                                                                  Supply Voltage Max264VAC
                                                                                                  Manufacturer Warranty-
                                                                                                  Product RangeGPS-Series
                                                                                                  Plug Type-
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  The GPS-3030DD CAL D from GW Instek is a GPS series single output 90W linear DC power supply with 3 digits 0.39" digital LED display. It features overload and reverse polarity protection as well as high regulation and low ripple/noise that are maintained at 0.01% and <lt/> 1mVrms, respectively. Continuous or dynamic internal load selection accommodates applications such as pulsed current. Remote control terminals offer programming and operation from an external device. The power supply operates in constant voltage (CV) and constant current (CC) modes. It has line regulation ≤ 0.01% + 3mV (CV), ≤ 0.2% + 3mA (CC), load regulation of ≤ 0.01% + 3mV (current ≤ 3A), ≤ 0.01% + 5mV (current <gt/> 3A) (CV) and ≤ 0.2% + 3mA (CC). The ripple & noise is ≤ 0.5mVrms 5Hz ~ 1MHz (rating current ≤ 3A), ≤ 1mVrms 5Hz ~ 1MHz (rating current <gt/> 3A) (CV) and ≤ 3mArms ripple current (CC). It has insulation resistance of 20Mohm or above (DC 500V, chassis and terminal), 30Mohm or above (DC 500V, chassis and AC cord).

                                                                                                  • Calibrated with data linear DC power supply with Light and compact design
                                                                                                  • 0V to 30V output voltage, 0A to 3A output current
                                                                                                  • 0.01% high regulation, series or parallel operation
                                                                                                  • 100V/120V/220V/240V±10%, 50/60Hz AC power source
                                                                                                  • Remote control for external programmability
                                                                                                  • Internal select for continuous or dynamic load, low ripple and noise
                                                                                                  • Recovery time of ≤ 100μS ( 50% load change, minimum load 0.5A) in CV mode
                                                                                                  • Temperature coefficient of ≤ 300ppm/°C in CV mode
                                                                                                  • 128mm (W) x 145mm (H) x 285mm (D) dimension, 5Kg weight
                                                                                                  • Optional European type jack terminal 

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contents

                                                                                                  GPS-3030DD power supply, User manual, Power cord, GTL-105A x 1 test lead, GTL-203A x 1 European test lead.

                                                                                                  Warnings

                                                                                                  Voltages more than 60VDC are a lethal shock hazard to user. Careful when connecting power supplies in series to achieve voltages higher than 60VDC or 60VDC between any connection or earth ground.

                                                                                                  Notes

                                                                                                  To avoid damaging the power supply, don’t use it in a place where ambient temperature exceeds 40°C.

                                                                                                  Technical Specifications

                                                                                                  Power Supply Output Type

                                                                                                  Adjustable

                                                                                                  Output Voltage Min

                                                                                                  0V

                                                                                                  Output Current Min

                                                                                                  0A

                                                                                                  Power Rating

                                                                                                  90W

                                                                                                  Supply Voltage Max

                                                                                                  264VAC

                                                                                                  Product Range

                                                                                                  GPS-Series

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  No. of Outputs

                                                                                                  1 Output

                                                                                                  Output Voltage Max

                                                                                                  30V

                                                                                                  Output Current Max

                                                                                                  3A

                                                                                                  Supply Voltage Min

                                                                                                  90VAC

                                                                                                  Manufacturer Warranty

                                                                                                  -

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Discover
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.