New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Bench Power Supplies & Loads
                      4. Bench Top Power Supplies
                      Print Page

                      GPS-3030DD CAL DU

                      Bench Power Supply, Calibrated w/D & U, Adjustable, 1 Output, 0 V, 30 V, 0 A, 3 A

                      GW INSTEK GPS-3030DD CAL DU
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerGW INSTEK
                      Manufacturer Part NoGPS-3030DD CAL DU
                      Newark Part No.12AC5834
                      Product RangeGPS-Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$794.210
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $794.21
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerGW INSTEK
                      Manufacturer Part NoGPS-3030DD CAL DU
                      Newark Part No.12AC5834
                      Product RangeGPS-Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply Output TypeAdjustable
                      No. of Outputs1 Output
                      Output Voltage Min0V
                      Output Voltage Max30V
                      Output Current Min0A
                      Output Current Max3A
                      Power Rating90W
                      Supply Voltage Min90VAC
                      Supply Voltage Max264VAC
                      Manufacturer Warranty-
                      Product RangeGPS-Series
                      Plug Type-
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      The GPS-3030DD CAL DU from GW Instek is a GPS series single output 90W linear DC power supply with 3 digits 0.39" digital LED display. It features overload and reverse polarity protection as well as high regulation and low ripple/noise that are maintained at 0.01% and <lt/> 1mVrms, respectively. Continuous or dynamic internal load selection accommodates applications such as pulsed current. Remote control terminals offer programming and operation from an external device. The power supply operates in constant voltage (CV) and constant current (CC) modes. It has line regulation ≤ 0.01% + 3mV (CV), ≤ 0.2% + 3mA (CC), load regulation of ≤ 0.01% + 3mV (current ≤ 3A), ≤ 0.01% + 5mV (current <gt/> 3A) (CV) and ≤ 0.2% + 3mA (CC). The ripple & noise is ≤ 0.5mVrms 5Hz ~ 1MHz (rating current ≤ 3A), ≤ 1mVrms 5Hz ~ 1MHz (rating current <gt/> 3A) (CV) and ≤ 3mArms ripple current (CC). It has insulation resistance of 20Mohm or above (DC 500V, chassis and terminal), 30Mohm or above (DC 500V, chassis and AC cord).

                      • Calibrated with data and uncertainties linear DC power supply with Light and compact design
                      • 0V to 30V output voltage, 0A to 3A output current
                      • 0.01% high regulation, series or parallel operation
                      • 100V/120V/220V/240V±10%, 50/60Hz AC power source
                      • Remote control for external programmability
                      • Internal select for continuous or dynamic load, low ripple and noise
                      • Recovery time of ≤ 100μS ( 50% load change, minimum load 0.5A) in CV mode
                      • Temperature coefficient of ≤ 300ppm/°C in CV mode
                      • 128mm (W) x 145mm (H) x 285mm (D) dimension, 5Kg weight
                      • Optional European type jack terminal 

                      Applications

                      Test & Measurement

                      Contents

                      GPS-3030DD power supply, User manual, Power cord, GTL-105A x 1 test lead, GTL-203A x 1 European test lead.

                      Warnings

                      Voltages more than 60VDC are a lethal shock hazard to user. Careful when connecting power supplies in series to achieve voltages higher than 60VDC or 60VDC between any connection or earth ground.

                      Notes

                      To avoid damaging the power supply, don’t use it in a place where ambient temperature exceeds 40°C.

                      Technical Specifications

                      Power Supply Output Type

                      Adjustable

                      Output Voltage Min

                      0V

                      Output Current Min

                      0A

                      Power Rating

                      90W

                      Supply Voltage Max

                      264VAC

                      Product Range

                      GPS-Series

                      SVHC

                      No SVHC (17-Jan-2022)

                      No. of Outputs

                      1 Output

                      Output Voltage Max

                      30V

                      Output Current Max

                      3A

                      Supply Voltage Min

                      90VAC

                      Manufacturer Warranty

                      -

                      Plug Type

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.