Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $3,804.560 |
Price for:Each
Minimum: 1
Multiple: 1
$3,804.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoGPT-9901A CAL
Newark Part No.13AC3157
Technical Datasheet
Product Range-
Tester FunctionsAC Withstanding Voltage
AC Withstanding Voltage0.1kV to 5kV
DC Withstanding Voltage-
SVHCNo SVHC (17-Jan-2022)
Product Overview
Warnings
The GPT-9000/9900A series is a high voltage instrument that outputs dangerous voltages. GPT-9000/9000A Series User Manual describes precautions and procedures that must be followed to ensure a safe work environment.
Technical Specifications
Product Range
-
AC Withstanding Voltage
0.1kV to 5kV
SVHC
No SVHC (17-Jan-2022)
Tester Functions
AC Withstanding Voltage
DC Withstanding Voltage
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate