Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $70.890 |
Price for:Each
Minimum: 1
Multiple: 1
$70.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoGTL-115
Newark Part No.27W5872
Technical Datasheet
Kit ContentsHigh Voltage Test Leads
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- GTL-115 general U-type to alligator test lead
- Size is 39.37inch
- Black and red color
Technical Specifications
Kit Contents
High Voltage Test Leads
SVHC
No SVHC (17-Jan-2022)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate