Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.240 |
Price for:Each
Minimum: 1
Multiple: 1
$22.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoGTL-212
Newark Part No.83AH9685
Technical Datasheet
Test Connector Type ARing Terminal
Test Connector Type BFree End
Voltage Rating-
Current Rating-
Insulator ColourBlue, Yellow
Lead Length - Metric1m
Lead Length - Imperial3.3ft
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Test lead with ring terminal to bare-wire
- Approximately 1m long
Technical Specifications
Test Connector Type A
Ring Terminal
Voltage Rating
-
Insulator Colour
Blue, Yellow
Lead Length - Imperial
3.3ft
SVHC
No SVHC (17-Jan-2022)
Test Connector Type B
Free End
Current Rating
-
Lead Length - Metric
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate