Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGW INSTEK
Manufacturer Part NoGTP-501R
Newark Part No.39Y8865
Product RangeGDS-3000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoGTP-501R
Newark Part No.39Y8865
Product RangeGDS-3000 Series
Technical Datasheet
Oscilloscope Probe FunctionPassive
Bandwidth500MHz
Input Voltage Max-
Test Probe Attenuation10:1
For Use WithGW INSTEK GDS-3000 Series GDS-3502/35054 Digital Storage Oscilloscopes
Product RangeGDS-3000 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- 500MHz 10:1 passive probe for GDS-3502/35054 digital storage oscilloscopes
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
-
For Use With
GW INSTEK GDS-3000 Series GDS-3502/35054 Digital Storage Oscilloscopes
SVHC
No SVHC (17-Jan-2022)
Bandwidth
500MHz
Test Probe Attenuation
10:1
Product Range
GDS-3000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate