New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Component Testing
                                                                                                  4. LCR Meters
                                                                                                  Print Page

                                                                                                  LCR-1100

                                                                                                  LCR Meter, Hand Held, 100 kHz, 1 kH, 50000 µF, 10 Mohm, LCR-1000 Series

                                                                                                  GW INSTEK
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  GW INSTEK LCR-1100
                                                                                                  ManufacturerGW INSTEK
                                                                                                  Manufacturer Part NoLCR-1100
                                                                                                  Newark Part No.97AK5724
                                                                                                  Product RangeLCR-1000 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$837.140
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $837.14
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  GW INSTEK
                                                                                                  ManufacturerGW INSTEK
                                                                                                  Manufacturer Part NoLCR-1100
                                                                                                  Newark Part No.97AK5724
                                                                                                  Product RangeLCR-1000 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  LCR TypeHand Held
                                                                                                  Test Frequency Max100kHz
                                                                                                  Inductance Measure Max1kH
                                                                                                  Capacitance Measure Max50000µF
                                                                                                  Resistance Measure Max10Mohm
                                                                                                  Product RangeLCR-1000 Series
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  LCR-1100 is a 100kHz LCR-1000 series hand-held LCR meter. It is a handheld LCR meter with the automatic real-time test function. The series adopts TFT-LCD and provides a basic accuracy of 0.2%. Users can choose to use buttons or touch screen operations. The series provides selectable test voltages (0.3/0.7/1.0Vrms) and equivalent circuits (series/parallel) to automatically measure capacitance, inductance, resistance, reactance, impedance, quality factor, loss factor, phase and DC resistance. The LCR-1000 series with 50,000 display counts for both main and auxiliary parameters and a basic accuracy of 0.2%, supports 2-wire or 5-wire measurement. Furthermore, the series also provides the comparison function and data retention function to meet various test and measurement requirements for different types of components. Suitable for precision tests, including maintenance test, component production, schools/research institutes, and even quality test.

                                                                                                  • 2.8” TFT Touch LCD display
                                                                                                  • Eight selectable test frequencies (50Hz/100Hz/120Hz/1K/2K/10K/50K/100kHz)
                                                                                                  • 15 kinds measurement combinations available
                                                                                                  • Test level selectable : AC 0.3V/0.7V/1Vrms and DC +/- 1V
                                                                                                  • Selectable measurement speed : fast 10times/s, slow 2.5times/s
                                                                                                  • Auto LCZ Mode for automatic component type identification and measurement
                                                                                                  • USB-HID/USB-VCOM Interfaces for remote communication
                                                                                                  • Powered by 4.8V rechargeable lithium battery
                                                                                                  • Dimension is 90mm x 195mm x 41mm(W x H x D)

                                                                                                  Contents

                                                                                                  Hand-held LCR meter, User manual, Safety instruction sheet, Rechargeable lithium battery (LCR-305), Kelvin clip (LCR-101), Short circuit bar (LCR-100), USB cable type A-C (LCR-205), Carry bag (LCR-503), Tweezers test fixture (LCR-108).

                                                                                                  Technical Specifications

                                                                                                  LCR Type

                                                                                                  Hand Held

                                                                                                  Inductance Measure Max

                                                                                                  1kH

                                                                                                  Resistance Measure Max

                                                                                                  10Mohm

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Test Frequency Max

                                                                                                  100kHz

                                                                                                  Capacitance Measure Max

                                                                                                  50000µF

                                                                                                  Product Range

                                                                                                  LCR-1000 Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Discover
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.