Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGW INSTEK
Manufacturer Part NoLCR-6002 CAL D
Newark Part No.22AC4172
Product RangeLCR-6000 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $1,959.790 |
Price for:Each
Minimum: 1
Multiple: 1
$1,959.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoLCR-6002 CAL D
Newark Part No.22AC4172
Product RangeLCR-6000 Series
Technical Datasheet
LCR TypeBench
Test Frequency Max2kHz
Inductance Measure Max9.99999kH
Capacitance Measure Max10F
Resistance Measure Max99.9999Mohm
Product RangeLCR-6000 Series
Technical Specifications
LCR Type
Bench
Inductance Measure Max
9.99999kH
Resistance Measure Max
99.9999Mohm
SVHC
No SVHC (17-Jan-2022)
Test Frequency Max
2kHz
Capacitance Measure Max
10F
Product Range
LCR-6000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate