New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Bench Power Supplies & Loads
                                                                                                  4. Bench Top Power Supplies
                                                                                                  Print Page

                                                                                                  SPS-3610 CAL

                                                                                                  Bench Power Supply, Calibrated, Adjustable, 1 Output, 0 V, 36 V, 0 A, 10 A

                                                                                                  GW INSTEK
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  GW INSTEK SPS-3610 CAL
                                                                                                  ManufacturerGW INSTEK
                                                                                                  Manufacturer Part NoSPS-3610 CAL
                                                                                                  Newark Part No.12AC5975
                                                                                                  Product RangeSPS Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  10 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$804.120
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $804.12
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  GW INSTEK
                                                                                                  ManufacturerGW INSTEK
                                                                                                  Manufacturer Part NoSPS-3610 CAL
                                                                                                  Newark Part No.12AC5975
                                                                                                  Product RangeSPS Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Power Supply Output TypeAdjustable
                                                                                                  No. of Outputs1 Output
                                                                                                  Output Voltage Min0V
                                                                                                  Output Voltage Max36V
                                                                                                  Output Current Min0A
                                                                                                  Output Current Max10A
                                                                                                  Power Rating360W
                                                                                                  Supply Voltage Min97.75VAC
                                                                                                  Supply Voltage Max264.5VAC
                                                                                                  Manufacturer Warranty-
                                                                                                  Product RangeSPS Series
                                                                                                  Plug Type-
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  The SPS-3610 CAL from GW Instek is a SPS series, single output, 360W switching DC power supply. The overvoltage protection (OVP) protects the power supply and its load from unexpected conditions. High regulation is maintained at 0.01%. Remote sensing adds extra level of precision by compensating cable losses between loads. Turning the output on/off from external device is available through remote control terminals. The SPS-3610 has an insulation resistance of 20Mohm or above (DC 500V, chassis and terminal), 30Mohm or above (DC 500V, chassis and AC cord). It features constant voltage and constant current operation modes. It is an ideal solution for power efficient benchtop or portable applications requiring high regulation.

                                                                                                  • Calibrated switching DC power supply
                                                                                                  • Dual measurement display, high efficiency, high power density and remote output ON/OFF control
                                                                                                  • Output voltage range from 0V to 36V and output current range from 0A to 10A
                                                                                                  • Line regulation of ≤ 5mV(CV), ≤ 3mA (CC) and load regulation of ≤5mV (CV), ≤ 3mA (CC)
                                                                                                  • Ripple & noise of ≤5mVrms, 100mVp-p at 20Hz to 20MHz (CV) and ≤ 5mArms (CC)
                                                                                                  • Recovery time of ≤500µs (50% load change, minimum load 0.5A) (CV)
                                                                                                  • Meter with 3 1/2 digit, 0.39" LED display and ±(0.5% of rdg + 2digits) accuracy
                                                                                                  • Temperature coefficient of ≤ 100ppm/°C (CV)
                                                                                                  • 115V/ 230V (±15%), 50Hz/60Hz AC power source
                                                                                                  • 128mm (W) x 151mm (H) x 295mm (D) dimension, 3.2Kg weight, 0°C to 40°C operating temperature

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contents

                                                                                                  SPS-3610 switching DC power supply, User manual, Power cord, GTL-203 x 1 test lead.

                                                                                                  Warnings

                                                                                                  This is a class A product. In a domestic environment this product may cause radio interference in which case the user may be required to take adequate measures.

                                                                                                  Notes

                                                                                                  This equipment is not for measurements performed for CAT II, III and IV.

                                                                                                  Technical Specifications

                                                                                                  Power Supply Output Type

                                                                                                  Adjustable

                                                                                                  Output Voltage Min

                                                                                                  0V

                                                                                                  Output Current Min

                                                                                                  0A

                                                                                                  Power Rating

                                                                                                  360W

                                                                                                  Supply Voltage Max

                                                                                                  264.5VAC

                                                                                                  Product Range

                                                                                                  SPS Series

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  No. of Outputs

                                                                                                  1 Output

                                                                                                  Output Voltage Max

                                                                                                  36V

                                                                                                  Output Current Max

                                                                                                  10A

                                                                                                  Supply Voltage Min

                                                                                                  97.75VAC

                                                                                                  Manufacturer Warranty

                                                                                                  -

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.