Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGW INSTEK
Manufacturer Part NoUSG-0103
Newark Part No.83X7000
Product RangeUSG Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoUSG-0103
Newark Part No.83X7000
Product RangeUSG Series
Technical Datasheet
Signal Generator TypeRF
Bandwidth300MHz
No. of Channels-
Product RangeUSG Series
Signal Generator Modulation-
Manufacturer Warranty-
Plug Type-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Signal Generator Type
RF
No. of Channels
-
Signal Generator Modulation
-
Plug Type
-
Bandwidth
300MHz
Product Range
USG Series
Manufacturer Warranty
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate