Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
500 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.660 |
25+ | $7.950 |
100+ | $7.410 |
250+ | $7.150 |
500+ | $6.880 |
1000+ | $6.690 |
Price for:Each
Minimum: 1
Multiple: 1
$9.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No55100-3H-02-A
Newark Part No.50H8225
Technical Datasheet
Sensor TypeProximity
Activating Distance Min19mm
Activating Distance Max-
Sensor MountingFlange
Sensor TerminalsCable
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
SVHCTo Be Advised
Product Overview
55100-3H-02-A is a miniature flange mount hall effect proximity sensor. Typical applications include position, limit sensing, RPM measurement, flow metering, commutation of brushless DC motors, angle sensing and magnetic encoders.
- 3 wire voltage output digital switch
- Sensitivity gauss is typically 59
- Magnetically operated position sensor
- Reverse / over voltage protection
- Built-in temperature compensation
- High switching speed up to 10KHz
- Operates in static or dynamic magnetic field
- Operating voltage range from 3.8VDC to 24VDC
- Operating temperature range from -40°C to 100°C
- 300mm cable with tinned leads
Applications
Sensing & Instrumentation, Industrial, Consumer Electronics, Portable Devices, Motor Drive & Control, Metering
Technical Specifications
Sensor Type
Proximity
Activating Distance Max
-
Sensor Terminals
Cable
Operating Temperature Max
100°C
SVHC
To Be Advised
Activating Distance Min
19mm
Sensor Mounting
Flange
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability