Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX0124AC
Newark Part No.78X2952
Product RangeCenturion R Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $1,348.580 |
5+ | $1,199.400 |
10+ | $1,056.200 |
25+ | $972.650 |
50+ | $871.210 |
Price for:Each
Minimum: 1
Multiple: 1
$1,348.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX0124AC
Newark Part No.78X2952
Product RangeCenturion R Series
Technical Datasheet
Product RangeCenturion R Series
Supply Voltage Max480VAC
Power Consumption100hp
Impedance-
Phase Type3 Phase
Output Current124A
Inductance190µH
Length8.25"
Width10.8"
Height10"
SVHCNo SVHC (25-Jun-2020)
Product Overview
Applications
Safety, Industrial, Power Management, Automotive, HVAC
Technical Specifications
Product Range
Centurion R Series
Power Consumption
100hp
Phase Type
3 Phase
Inductance
190µH
Width
10.8"
SVHC
No SVHC (25-Jun-2020)
Supply Voltage Max
480VAC
Impedance
-
Output Current
124A
Length
8.25"
Height
10"
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate