Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX0125BC
Newark Part No.78X2958
Product RangeCenturion R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,298.130 |
| 5+ | $2,043.920 |
| 10+ | $1,799.870 |
| 25+ | $1,657.500 |
| 50+ | $1,484.640 |
Price for:Each
Minimum: 1
Multiple: 1
$2,298.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX0125BC
Newark Part No.78X2958
Product RangeCenturion R Series
Technical Datasheet
Product RangeCenturion R Series
Supply Voltage Max600VAC
Power Consumption125hp
Impedance-
Phase Type3 Phase
Output Current125A
Inductance380µH
Length9.13"
Width10.8"
Height10"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Centurion R Series
Power Consumption
125hp
Phase Type
3 Phase
Inductance
380µH
Width
10.8"
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Max
600VAC
Impedance
-
Output Current
125A
Length
9.13"
Height
10"
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
