Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX0180AC
Newark Part No.78X2984
Product RangeCenturion R Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $1,462.670 |
5+ | $1,300.880 |
10+ | $1,145.550 |
25+ | $1,054.940 |
50+ | $944.920 |
Price for:Each
Minimum: 1
Multiple: 1
$1,462.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX0180AC
Newark Part No.78X2984
Product RangeCenturion R Series
Technical Datasheet
Product RangeCenturion R Series
Supply Voltage Max480VAC
Power Consumption150hp
Impedance-
Phase Type3 Phase
Output Current180A
Inductance130µH
Length8.88"
Width9.25"
Height7"
SVHCNo SVHC (25-Jun-2020)
Product Overview
Applications
Safety, Industrial, Power Management, Automotive, HVAC
Technical Specifications
Product Range
Centurion R Series
Power Consumption
150hp
Phase Type
3 Phase
Inductance
130µH
Width
9.25"
SVHC
No SVHC (25-Jun-2020)
Supply Voltage Max
480VAC
Impedance
-
Output Current
180A
Length
8.88"
Height
7"
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate