Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX02D6BE
Newark Part No.78X3007
Product RangeCenturion R Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $586.340 |
5+ | $521.490 |
10+ | $459.230 |
25+ | $422.890 |
50+ | $378.790 |
Price for:Each
Minimum: 1
Multiple: 1
$586.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX02D6BE
Newark Part No.78X3007
Product RangeCenturion R Series
Technical Datasheet
Supply Voltage Max600VAC
Product RangeCenturion R Series
Power Consumption1.5hp
Impedance-
Phase Type3 Phase
Output Current2.6A
Inductance17.83mH
Length10"
Width10"
Height8.13"
Technical Specifications
Supply Voltage Max
600VAC
Power Consumption
1.5hp
Phase Type
3 Phase
Inductance
17.83mH
Width
10"
SVHC
No SVHC (25-Jun-2020)
Product Range
Centurion R Series
Impedance
-
Output Current
2.6A
Length
10"
Height
8.13"
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate