Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX0477BE
Newark Part No.78X3117
Product RangeCenturion R Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $4,963.860 |
5+ | $4,655.530 |
10+ | $4,532.210 |
25+ | $4,193.060 |
50+ | $4,100.580 |
Price for:Each
Minimum: 1
Multiple: 1
$4,963.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX0477BE
Newark Part No.78X3117
Product RangeCenturion R Series
Technical Datasheet
Product RangeCenturion R Series
Supply Voltage Max480VAC
Power Consumption400hp
Impedance-
Phase Type3 Phase
Output Current477A
Inductance80µH
Length23"
Width33.5"
Height31.2"
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Product Range
Centurion R Series
Power Consumption
400hp
Phase Type
3 Phase
Inductance
80µH
Width
33.5"
SVHC
No SVHC (25-Jun-2020)
Supply Voltage Max
480VAC
Impedance
-
Output Current
477A
Length
23"
Height
31.2"
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate