Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX0720AC
Newark Part No.78X3158
Product RangeCenturion R Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $3,760.430 |
5+ | $3,526.860 |
10+ | $3,433.430 |
25+ | $3,176.510 |
50+ | $3,106.450 |
Price for:Each
Minimum: 1
Multiple: 1
$3,760.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX0720AC
Newark Part No.78X3158
Product RangeCenturion R Series
Technical Datasheet
Supply Voltage Max480VAC
Product RangeCenturion R Series
Power Consumption600hp
Impedance-
Phase Type3 Phase
Output Current720A
Inductance30µH
Length11.63"
Width13.75"
Height14.5"
SVHCNo SVHC (25-Jun-2020)
Product Overview
Applications
Safety, Industrial, Power Management, Automotive, HVAC
Technical Specifications
Supply Voltage Max
480VAC
Power Consumption
600hp
Phase Type
3 Phase
Inductance
30µH
Width
13.75"
SVHC
No SVHC (25-Jun-2020)
Product Range
Centurion R Series
Impedance
-
Output Current
720A
Length
11.63"
Height
14.5"
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate