Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX10D7CE
Newark Part No.78X3169
Product RangeCenturion R Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $616.090 |
| 5+ | $547.950 |
| 10+ | $482.520 |
| 25+ | $444.360 |
| 50+ | $398.010 |
Price for:Each
Minimum: 1
Multiple: 1
$616.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX10D7CE
Newark Part No.78X3169
Product RangeCenturion R Series
Technical Datasheet
Product RangeCenturion R Series
Supply Voltage Max240VAC
Power Consumption3hp
Impedance-
Phase Type3 Phase
Output Current10.7A
Inductance1.64mH
Length10"
Width10"
Height8.13"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Centurion R Series
Power Consumption
3hp
Phase Type
3 Phase
Inductance
1.64mH
Width
10"
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Max
240VAC
Impedance
-
Output Current
10.7A
Length
10"
Height
8.13"
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate